Tele V4IM100AL20 Relay 24-240V AC/DC, 2 Change-Overs

Image Representative of Range

Tele V4IM100AL20 Relay 24-240V AC/DC, 2 Change-Overs

MPN
2104400
Brand
tele
EAN-13
9008662008427
Order Code
10-7782
Country of Origin
Austria
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £100.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The monitoring relay by Tele, model V4IM100AL20, operates with a voltage range of 24 to 240 V AC/DC and features two change-over contacts. It is designed to monitor electrical parameters and ensure safe operation of equipment. Typical applications include automation systems and protection of high-value machinery.
Type Monitoring relay
Contact Material AgNi
Contact Type 2 change-overs
Dim (L x W x H) 76 x 45 x 67 mm
Durability 30 x 10 6
Electrical lifespan 100 x 10 3
Height 67mm
IP Rating Casing: IP40 / connection: IP20
Length 76mm
Misc Attribute V4IM100AL20 24-240V AC/DC
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Switching current (max.) 8A
Switching voltage (max.) 400V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot