Tele V2PF480Y/277VSY01 Monitoring Relay 208-480V AC 1 Change-Over

Image Representative of Range

Tele V2PF480Y/277VSY01 Monitoring Relay 208-480V AC 1 Change-Over

MPN
2100000
Brand
tele
EAN-13
9008662008038
Order Code
10-7779
Country of Origin
Austria
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The monitoring relay V2PF480Y/277VSY01 by Tele is designed for a voltage range of 208 - 480 V AC with a single change-over contact. It is ideal for detecting phase sequence, phase loss, and under or over-voltage conditions in electrical systems. This component is typically used in industrial and commercial settings to ensure the safe operation of electrical circuits.
Type Monitoring relay
Contact Material AgNi
Contact Type 1 change-over
Dim (L x W x H) 76 x 22.5 x 67 mm
Durability 30 x 106 switching cycles
Electrical lifespan 100 x 10 3 cycles
Height 67mm
IP Rating Casing: IP40 / connection: IP20
Length 76mm
Max. operating voltage 480V AC
Min. operating voltage 208V AC
Misc Attribute V2PF480Y/277VSY01
Operating Voltage 208 - 480 V AC
Switching current (max.) 8A
Switching voltage (max.) 400V AC
Weight 82g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot