Tele V2UM230V10 Monitoring Relay 230V 1 Change-Over 1 piece

Image Representative of Range

Tele V2UM230V10 Monitoring Relay 230V 1 Change-Over 1 piece

MPN
2100300
Brand
tele
EAN-13
9008662008717
Order Code
10-7780
Country of Origin
Austria
View Full Product Range (4)

Discontinued


The Tele monitoring relay V2UM230V10 is designed for reliable electrical system supervision and features a single change-over contact. Manufactured by Tele, it operates at a voltage of 230V, ensuring dependable performance in various control applications. This relay is typically used in situations requiring the monitoring and protection of electrical equipment and circuits.
Type Monitoring relay
Contact Material AgNi
Contact Type 1 hange-over°C
Dim (L x W x H) 76 x 22.5 x 67mm
Durability 30 x 106 switching cycles
Electrical lifespan 100 x 10 3 cycles
Height 67mm
IP Rating Casing: IP40 / connection: IP20
Length 76mm
Misc Attribute V2UM230V10V
Switching current (max.) 8A
Switching voltage (max.) [AC] 400V
Weight 86g
Width 22.5mm

Trustpilot