Tektronix TDS2012C 2-channel Oscilloscope Bandwidth 100MHz

MPN
TDS2012C:A1:L3
Brand
Tektronix
Order Code
51-2169
Country of Origin
China

Discontinued


The Tektronix TDS2012C 100MHz, 2-Channel, 2GS/s Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features including USB connectivity, 16 automated measurements, limit testing, datalogging, and context-sensitive allows the Tektronix TDS2012C oscilloscope to help you get more done, in less time.

Tektronix proprietary sampling technology provides real-time sampling with a minimum of 10x over sampling on all channels, all the time to accurately capture your signals. Sampling performance is not reduced when using multiple channels.

With tools such as the advanced triggers rising/falling edge, pulse width and video will help you quickly isolate your signals of interest. Once you have captured a signal, advanced math capabilities and automated measurements can speed your analysis. Quickly perform an FFT or add, subtract, or multiply waveforms. Sixteen automated measurements quickly and reliably calculate important signal characteristics such as frequency or rise time, while the built-in Limit Test function enables you to easily identify problems in your signal.

The Tektronix TDS2012C has been designed with the ease of use, build quality and the familiar operation you have come to expect from Tektronix.


  • 100MHz Bandwidth models
  • 2-channel model
  • Up to 2GS/s sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including pulse width trigger and line-selectable video trigger
  • 144mm Active TFT colour display
  • Small Footprint
  • USB 2.0 Host Port on the front panel for quick and easy data storage, printing, and connecting a USB keyboard
  • USB 2.0 Device port on rear panel for easy connection to a PC or direct printing to a PictBridge-compatible printer
  • Includes TPP probe head, power cable, software and user manual
  • For full details on the technical specification of this product, please see datasheet

Design your own Tektronix 2 Series


No. of Channels 2
Bandwidth 100MHz
Accuracy ±3%

Trustpilot