Tektronix MPSU50-2ST MP5000 Series PSU Module, 50W, 50V, 5A, 2 Channel Standard

MPN
MPSU50-2ST
Brand
Tektronix
Order Code
17-7210
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1760.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

The Tektronix MP5000 Series MPSU50-2ST DC power supply provides stable and adjustable voltage and current, making it essential for testing, prototyping, and manufacturing electronic devices. The Tektronix modular PSU is specifically designed for automated test environments (ATE), where speed and volume are critical especially in production and validation settings.

These power supplies offer precision and programmability, meaning they can deliver tightly controlled voltage and current with fast response times. This helps simulate real-world conditions more accurately during device testing, improving reliability and performance.

They are also built for high throughput, allowing rapid test cycles that reduce downtime and boost efficiency on busy production lines. And thanks to their scalable modular design, engineers can easily expand the system to meet specific power or channel requirements, making it a flexible solution that grows with your testing needs.


  • 50 V and 5 A per channel for independent device control
  • 2 channels per module for saving rack space
  • 100 V or 10 A series or parallel stacking to cover a wide range of applications
  • ± 50 V bipolar output without swapping leads
  • < 50 μs turn off time protects devices from over current and voltage
  • 4-wire sense ensures accurate voltage at the device terminals


Type PSU Module
Manufacturers Warranty 1 Year
Number of Channels 2
Output Power 50W
Series MP5000

Reviews

Be the first to submit a review

Trustpilot