Tektronix MP5000 Series Modular Mainframe SMU and PSU Range

Tektronix Brand: Tektronix

The Tektronix MP5000 Series Modular Precision Test System is a compact solution that fits all your power sourcing and measurement needs into a single 1U rack unit.

It combines multiple Source Measure Units (SMUs) and Power Supply Units (PSUs) in a flexible, modular design, helping you save space while building a powerful test setup. With three available slots and dual-channel modules, the system supports up to six parallel test channels.

For even larger setups, you can link multiple mainframes using TSP-Link™, which allows them to work together as one system. This makes it easy to create a scalable and efficient test environment perfect for everything from design validation to complex parallel testing in high-volume production.

Description Image Product Buy Pricing (Ex VAT) Type Number of Channels Output Power Manufacturers Warranty Series
Tektronix MP5103 MP5000 Series 3 Slot Low Profile Modular Precision Test System
Tektronix MP5103 MP5000 Series 3 Slot Low Profile Modular Precision Test System
Extended range
Order code: 17-7021
MPN: MP5103

Available to back orderBack-order availability date - 19/11/2026
1+ £3990.00
Price per unit Ex VAT
Modular Mainframe 0 600W 1 Year MP5000
Tektronix MSMU60-2 MP5000 Series SMU Module, 30W, 60V, 1.5A, 2 Channel
Tektronix MSMU60-2 MP5000 Series SMU Module, 30W, 60V, 1.5A, 2 Channel
Extended range
Order code: 17-7121
MPN: MSMU60-2

Available to back orderBack-order availability date - 19/11/2026
1+ £10500.00
Price per unit Ex VAT
Sourcemeter Module 2 30W 1 Year MP5000
Tektronix MPSU50-2ST MP5000 Series PSU Module, 50W, 50V, 5A, 2 Channel Standard
Tektronix MPSU50-2ST MP5000 Series PSU Module, 50W, 50V, 5A, 2 Channel Standard
Extended range
Order code: 17-7210
MPN: MPSU50-2ST

Available to back orderBack-order availability date - 19/11/2026
1+ £1760.00
Price per unit Ex VAT
PSU Module 2 50W 1 Year MP5000

Trustpilot