Tektronix MSMU60-2 MP5000 Series SMU Module, 30W, 60V, 1.5A, 2 Channel

MPN
MSMU60-2
Brand
Tektronix
Order Code
17-7121
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10500.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

The Tektronix MP5000 Series MSMU60-2 Source Measure Unit (SMU) module is a powerful and flexible tool used to test electrical components and materials. Whether you're doing research or working in manufacturing, SMUs are designed to handle complex testing tasks. They can act as a precise power supply, a current source, or an electronic load while measuring both voltage and current at the same time.

Modular SMUs allow you to expand your test system by adding as many channels as needed, making it ideal for devices with a high number of pins. This flexibility means each pin can be tested individually, improving accuracy and making the system adaptable to future testing needs without major hardware changes.

With built-in digitizing analog-to-digital converters, the system delivers fast and reliable measurements. This speed is especially valuable in production environments where time is critical, helping reduce test cycle times and increase overall throughput.

The ability to run multiple channels simultaneously is essential when testing complex devices. The programmable parallel control boosts efficiency by allowing more tests to be performed at once, which leads to faster results and higher productivity, especially important in high-volume manufacturing.


  • Up to 60 V or up to 1.5 A per channel for simultaneous sourcing and measurement
  • Two channels per module means a rack utilization of four times that of traditional rack-and-stack SMUs
  • 6½ digit resolution measures current down to 100 femtoamps
  • 1 MSa/s measurement rate for transient capture
  • 6 V max between force and sense for longer cable setups
  • Independently programmable positive and negative limits offer flexibility in the amount of current to allow when sourcing versus sinking


Type Sourcemeter Module
Manufacturers Warranty 1 Year
Number of Channels 2
Output Power 30W
Series MP5000

Reviews

Be the first to submit a review

Trustpilot