Tektronix MP5103 MP5000 Series 3 Slot Low Profile Modular Precision Test System

MPN
MP5103
Brand
Tektronix
Order Code
17-7021
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3990.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

The Tektronix MP5103 Modular Precision Test System makes it easy for engineers to build custom test setups by mixing and matching SMU and PSU modules.

You can choose high-performance channels for fast and accurate testing, or basic channels for simple DC power tasks. Its compact 1U design saves space and reduces costs compared to traditional rack-mounted systems.


  • Compact design: The 1U mainframe saves space and cuts costs compared to traditional rack systems.
  • Flexible configuration: Three slots let you mix PSU and SMU modules to balance performance and budget.
  • Hot-swappable modules: Add or remove modules without turning off the system, minimising downtime.
  • Extra digital I/O: 18 pins make it easy to connect and communicate with other test equipment.
  • Precise synchronization: TSP-Link keeps multiple systems in sync within 500 nanoseconds, perfect for parallel testing.
  • Fast data transfer: Uses 1 Gbps Ethernet and USB 3.0 for quick and efficient data streaming.
  • User-friendly interface: A modern touch screen simplifies setup and troubleshooting.

SMU and PSU modules not included.


Type Modular Mainframe
Manufacturers Warranty 1 Year
Number of Channels 0
Output Power 600W
Series MP5000

Reviews

Be the first to submit a review

Trustpilot