Techno Line Wa 1030 Thermometer Hygrometer Bath Thermometer Blue

MPN
WA 1030
Brand
Techno Line
EAN-13
4029665110301
Order Code
17-7007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Techno Line 1521850 is a comprehensive Thermo-Hygrometer model, designated as the WA 1030, often referenced for its utility in both temperature and humidity gauging applications. As a dual-function device, it features a thermometer and hygrometer combined into a compact blue unit that is versatile enough to serve as a bath thermometer. This model, designed for precision measurement, fits well into a variety of environments, providing accurate readings crucial for settings requiring stringent environmental controls, such as laboratories and industrial applications. With its reliable design, the WA 1030 supports engineers in maintaining optimal atmospheric conditions, which can be essential in manufacturing processes.
Type Thermo Hygrometer
Maximum Humidity N/A
Maximum Temperature 50°C
Case Colour Blue
Content 1
Functions Water temperature
Hub dimensions 60 x 14 x 150mm
Product Type Bath thermometer
Water Temperature reading Range +5, + 50°C

Reviews

Be the first to submit a review

Trustpilot