teas 60101-00001-00 Professional Cloth Tape White 45m x 50mm 1 piece

Image Representative of Range

teas 60101-00001-00 Professional Cloth Tape White 45m x 50mm 1 piece

MPN
60101-00001-00
Brand
tesa
EAN-13
4042448295354
Order Code
13-1641
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The tesa fabric tape 60101-00001-00 is a professional white cloth tape, measuring 45 metres by 50 millimetres. Known for its strong adhesive properties, it is ideal for repair, sealing, and bundling applications. Tesa ensures high-quality performance for both general-purpose and professional use.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 45m
Colour White
Adhesive Type Acrylic
Breakout force 49 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 45 m x 50 mm
Series tesa® Professional
Thickness 0.185mm

Reviews

Be the first to submit a review

Trustpilot