teas 59200-00005-06 ecoLogo Refillable Glue Dispenser Fast & Clean

Image Representative of Range

teas 59200-00005-06 ecoLogo Refillable Glue Dispenser Fast & Clean

MPN
59200-00005-06
Brand
tesa
EAN-13
4042448110947
Order Code
13-1625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Tesa Glue Dispenser ecoLogo® Removable is manufactured by Tesa and offers an eco-friendly, refillable design. It features easy application and removal, making it ideal for temporary adhesive needs. Common applications include packaging and wrapping material.
Type Glue dispenser
Width 8.4mm
Length 14m
Colour Transparent
Dimensions (L x W) 14 m x 8.4 mm
Misc Attribute ecoLogo®
Product type description non permanent ecoLogo®
refillable Yes

Reviews

Be the first to submit a review

Trustpilot