teas 58241-00000-01 EcoLogo® Dispenser Recycled Tape 10m x 19mm Compact

Image Representative of Range

teas 58241-00000-01 EcoLogo® Dispenser Recycled Tape 10m x 19mm Compact

MPN
58241-00000-01
Brand
tesa
EAN-13
4042448222688
Order Code
13-1594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £4.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Tesa is the manufacturer of the 58241-00000-01 Tesa film ecoLogo® Light Green, which measures 10 m in length and 19 mm in width. This environmentally friendly adhesive tape is designed for various packaging needs and crafting applications, such as easter-making and Christmas-making. It is suitable for use as office material and in decorative building, offering a reliable option for both gift wrapping and paper article sealing.
Type Tesa film
Width 19mm
Length 10m
Colour Light green
Dimensions (L x W) 10 m x 19 mm
Product type description Mini ecoLogo®
Rack size 483 mm (19")
Series ecoLogo®
Thickness 0.052mm

Reviews

Be the first to submit a review

Trustpilot