teas 58230-00 Tape Dispenser Mini Unwinder Compact Hands-Free Use

Image Representative of Range

teas 58230-00 Tape Dispenser Mini Unwinder Compact Hands-Free Use

MPN
58230-00
Brand
tesa
EAN-13
4042448222664
Order Code
13-1592
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The tesa Tape Dispenser 58230-00 is manufactured by tesa, and is available in black, purple, pink, and blue colours. This tape dispenser is designed for use with TESAFILM 10M:19MM rolls, featuring a mini roller for smooth application. It is ideal for packaging and wrapping material tasks, providing a convenient and efficient solution for dispensing duct tape.
Type Tape dispenser
Colour Black, Purple, Pink, Blue
Product type description Mini
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot