tesa 58133-00000-00 SIGNAL Marking Tape Yellow/Black 66m x 50mm 1 piece

Image Representative of Range

tesa 58133-00000-00 SIGNAL Marking Tape Yellow/Black 66m x 50mm 1 piece

MPN
58133-00000-00
Brand
tesa
EAN-13
4042448065278
Order Code
13-1585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.15 £5.23
10+ £4.88
50+ £4.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

Tesa manufactures the UNIVERSAL 58133-00000-00 marking tape, which is marked by its yellow and black colours and measures 66 meters in length and 50 millimetres in width. This tape is self-adhesive, making it ideal for construction site blocking and general safety and warning applications. It is commonly used for ground marking and creating visual barriers to enhance safety.
Type Marking tape
Width 50mm
Length 66m
Colour Yellow/Black
Adhesive Type Acrylic
Breakout force 37 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W x H) 66 m x 50 mm x 50 mm
Height 50mm
Material Water-based acrylate
Misc Attribute UNIVERSAL
Product type description Universal
Series tesa® SIGNAL
Thickness 0.052mm

Reviews

Be the first to submit a review

Trustpilot