teas 57969-00000-01 Tesafilm Eco&Clear Tape 10m x 15mm Recycled Clear

Image Representative of Range

teas 57969-00000-01 Tesafilm Eco&Clear Tape 10m x 15mm Recycled Clear

MPN
57969-00000-01
Brand
tesa
EAN-13
4042448166319
Order Code
13-1570
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Tesafilm® Eco & Clear 10 m x 15 mm + Dispenser by Tesa is an environmentally friendly adhesive tape characterised by its high transparency and easy handling. It is especially suited for typical office material tasks like packaging gifts and decorative building. With its convenient dispenser, it is ideal for paper articles, adhesive cardboard, and creative applications like Christmas-making and Easter-making.
Type Tesa film
Width 15mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Barrel width (max.) 15mm
Breakout force 30 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W x H) 10 m x 15 mm x 15 mm
Height 15mm
Length (max.) 10mm
Material Water-based acrylate
Series Eco & Clear
Thickness 0.052mm

Reviews

Be the first to submit a review

Trustpilot