teas 57810-00000-01 Express Tape Hand-Tearable Brown 50m x 50mm

Image Representative of Range

teas 57810-00000-01 Express Tape Hand-Tearable Brown 50m x 50mm

MPN
57810-00000-01
Brand
tesa
EAN-13
4042448127006
Order Code
13-1561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Tesapack® Express Brown 50 m x 50 mm is a strong adhesive tape manufactured by tesa, suitable for sealing packages and sealing shipping boxes. Its robust adhesive ensures reliable packaging for a variety of packing materials. This packaging tape is ideal for efficiently sealing cartons and securing packing boxes.
Type Packaging Tape
Width 50mm
Length 50m
Colour Brown
Adhesive Type Acrylic
Breakout force 37 N/10mm
Dimensions (L x W) 50 m x 50 mm
Material Water-based acrylate
Misc Attribute EXPRESS
Series tesapack®
Thickness 0.06mm

Reviews

Be the first to submit a review

Trustpilot