teas 57520-00000-02 Tesafilm Transparent Tape 25m x 19mm Tearable

Image Representative of Range

teas 57520-00000-02 Tesafilm Transparent Tape 25m x 19mm Tearable

MPN
57520-00000-02
Brand
tesa
EAN-13
4042448091826
Order Code
13-1542
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

Tesa's 57520-00000-02 Tesa film is a transparent adhesive tape measuring 25 metres in length and 19 millimetres in width. This versatile tape is commonly used in office environments and for packaging gifts. It is ideal for decorative projects such as Easter and Christmas crafting.
Type Tesa film
Width 19mm
Length 25m
Colour Transparent
Adhesive Type Acrylic
Breakout force 23 N/10mm
Carrier Material Polypropylene
Dimensions (L x W) 25 m x 19 mm
Material Water-based acrylate
Motif imprint Transparent
Product type description Klebefilm
Thickness 0.072mm

Reviews

Be the first to submit a review

Trustpilot