teas 57445-00001-00 Hand Dispenser Transparent Innovative Design

Image Representative of Range

teas 57445-00001-00 Hand Dispenser Transparent Innovative Design

MPN
57445-00001-00
Brand
tesa
EAN-13
4042448899262
Order Code
13-1518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Tesa manufactures the Tape dispenser 57445-00001-00, which is transparent and suitable for packaging and wrapping material applications. This duct tape dispenser, also known as Tesa Hand roller 10m, is designed for ease of use and efficiency in securing items. Its design is ideal for both commercial and domestic environments where reliable tape dispensing is needed.
Type Tape dispenser
Width 19mm
Length 10m
Colour Transparent
Dimensions (L x W) 10 m x 19 mm
Product type description Easy Cut®

Reviews

Be the first to submit a review

Trustpilot