tesa 57421-BU Tape Dispenser Royal Blue Stable Easy-Cut Fits 19mmx33m Rolls

Image Representative of Range

tesa 57421-BU Tape Dispenser Royal Blue Stable Easy-Cut Fits 19mmx33m Rolls

MPN
57421-BU
Brand
tesa
EAN-13
4042448363107
Order Code
13-1509
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £30.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The tesa Tape dispenser is royal blue and designed for efficiently handling wrapping material and duct tape. Its robust construction and ease of use make it ideal for packaging and office tasks. The model 57421-BU ensures a smooth application, enhancing productivity in various wrapping applications.
Type Tape dispenser
Width 19mm
Length 33m
Colour Royal blue
Dimensions (L x W) 33 m x 19 mm
Misc Attribute 57421-00002-01
Product type description Easy Cut®

Reviews

Be the first to submit a review

Trustpilot