teas 57406-00002-01 OFFICE-BOX Tape Transparent 66m x 19mm 8pieces

Image Representative of Range

teas 57406-00002-01 OFFICE-BOX Tape Transparent 66m x 19mm 8pieces

MPN
57406-00002-01
Brand
tesa
EAN-13
4042448036162
Order Code
13-1505
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Tesa, the manufacturer, offers the OFFICE-BOX 57406-00002-01 containing Tesa film adhesive tape. Each transparent tape measures 66 metres in length by 19 millimetres in width, with a total of 8 pieces in the box. This adhesive tape is ideal for office use, gift packaging, and seasonal decorations.
Type Tesa film
Width 19mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Breakout force 25 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 66 m x 19 mm
Material Water-based acrylate
Misc Attribute OFFICE-BOX
Motif imprint Transparent
Product type description tesafilm® transparent Office-Box
Thickness 0.048mm

Reviews

Be the first to submit a review

Trustpilot