teas 57404-00002-04 OFFICE-BOX Transparent Film Tape 10m x 19mm 8piece

Image Representative of Range

teas 57404-00002-04 OFFICE-BOX Transparent Film Tape 10m x 19mm 8piece

MPN
57404-00002-04
Brand
tesa
EAN-13
4042448036100
Order Code
13-1501
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 231 in stock

The Tesa OFFICE-BOX 57404-00002-04 contains Tesa film, a transparent adhesive tape measuring 10 metres in length and 19 millimetres in width, with eight pieces included. Manufactured by Tesa, this product is known for its reliable adhesive quality, making it suitable for packaging gifts, decorating for Christmas, or general office use. It's especially useful for easter-making and other creative projects requiring adhesive tape.
Type Tesa film
Width 19mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Breakout force 25 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 10 m x 19 mm
Material Water-based acrylate
Misc Attribute OFFICE-BOX
Motif imprint Transparent
Product type description tesafilm® transparent Office-Box
Thickness 0.048mm

Reviews

Be the first to submit a review

Trustpilot