teas 57402-00002-01 OFFICE-BOX Film Transparent 33m x 12mm 12piece High Tack

Image Representative of Range

teas 57402-00002-01 OFFICE-BOX Film Transparent 33m x 12mm 12piece High Tack

MPN
57402-00002-01
Brand
tesa
EAN-13
4042448035899
Order Code
13-1497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The tesa OFFICE-BOX 57402-00002-01 contains 12 rolls of transparent tesa film, each measuring 33 metres in length and 12 millimetres in width. Tesa adhesive tape is known for its strong hold, making it ideal for packaging gifts and decorative crafting projects. Popular during Easter and Christmas-making, it is a versatile addition to any office supply kit.
Type Tesa film
Width 12mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Breakout force 25 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 33 m x 12 mm
Material Water-based acrylate
Misc Attribute OFFICE-BOX
Motif imprint Transparent
Product type description tesafilm® transparent Office-Box
Thickness 0.048mm

Reviews

Be the first to submit a review

Trustpilot