teas 57318-00002-04 Tesafilm Crystal Clear Tape 10m x 15mm + Dispenser

Image Representative of Range

teas 57318-00002-04 Tesafilm Crystal Clear Tape 10m x 15mm + Dispenser

MPN
57318-00002-04
Brand
tesa
EAN-13
4042448035714
Order Code
13-1481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £4.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The manufacturer, tesa, offers the Tesafilm® Crystal Clear 10 m x 15 mm + Dispenser, known for its high transparency and durability. This adhesive tape is perfect for packaging gifts, as well as Easter and Christmas crafts. Ideal for both office and personal use, it provides reliable adhesion for paper and cardboard applications.
Type Tesa film
Width 15mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Breakout force 31 N/10mm
Carrier Material Polypropylene
Dimensions (L x W) 10 m x 15 mm
Material Water-based acrylate
Series crystal
Thickness 0.055mm

Reviews

Be the first to submit a review

Trustpilot