teas 57180-00000-02 Tesapack Carton Sealing Tape 50m x 50mm Eco-friendly

Image Representative of Range

teas 57180-00000-02 Tesapack Carton Sealing Tape 50m x 50mm Eco-friendly

MPN
57180-00000-02
Brand
tesa
EAN-13
4042448123671
Order Code
13-1467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockFurther 73 despatched in 4 working days

Tesapack Paper 50 m x 50 mm, manufactured by tesa, is a strong adhesive packaging tape designed for sealing packages and cartons. It offers reliable adhesion, making it suitable for packing boxes and sealing shipping containers. With eco-friendly paper construction, this tape is ideal for environmentally conscious packaging applications.
Type Packaging Tape
Width 50mm
Length 50m
Colour Brown
Adhesive Type Hot glue (HMA)
Breakout force 50 N/10mm
Carrier Material Paper
Certification Forest Stewardship Council
Dimensions (L x W x H) 50 m x 50 mm x 50 mm
Height 50mm
Misc Attribute PAPER
Product type description tesapack® Paper ecoLogo®
Series tesapack® ecoLogo®
Thickness 0.107mm

Reviews

Be the first to submit a review

Trustpilot