teas 57046-00000-01 Eco&Clear Tape Recycled Plastic Solvent-Free 2 piece

Image Representative of Range

teas 57046-00000-01 Eco&Clear Tape Recycled Plastic Solvent-Free 2 piece

MPN
57046-00000-01
Brand
tesa
EAN-13
4042448164933
Order Code
13-1445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Tesa is the manufacturer of the Tesafilm® Eco & Clear adhesive tape. This product is 10 metres long and 15 millimetres wide, offering an eco-friendly and transparent solution for adhesion needs. It is typically used for packaging gifts, office materials, and crafting projects, such as Christmas and Easter decorations.
Type Tesa film
Width 15mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 10 m x 15 mm
Material Water-based acrylate
Series Eco & Clear
Thickness 0.052mm

Reviews

Be the first to submit a review

Trustpilot