teas 57035-00000-01 Eco & Clear Double Sided Tape Recycled Solvent-Free

Image Representative of Range

teas 57035-00000-01 Eco & Clear Double Sided Tape Recycled Solvent-Free

MPN
57035-00000-01
Brand
tesa
EAN-13
4042448164919
Order Code
13-1437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Tesa is the manufacturer of the Eco & Clear Double Sided Tape, known for its transparent, inscribable adhesive quality. This versatile tape is ideal for wrapping, decorating, and using with universal adhesive films. Its crystal-clear appearance makes it perfect for applications where aesthetics are important.
Type Tesa film
Width 15mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 10 m x 15 mm
Material Water-based acrylate
Motif imprint Transparent
Product type description tesafilm® Eco & Clear
Series Eco & Clear
Thickness 0.052mm

Reviews

Be the first to submit a review

Trustpilot