teas 56451-00000-11 ECO FIXATION Double-sided Tape 10m x 50mm Recycled

Image Representative of Range

teas 56451-00000-11 ECO FIXATION Double-sided Tape 10m x 50mm Recycled

MPN
56451-00000-11
Brand
tesa
EAN-13
4042448211088
Order Code
13-1389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The tesa ECO FIXATION 56451-00000-11 double-sided adhesive tape measures 10 metres in length and 50 millimetres in width. Manufactured by tesa, this eco-friendly tape offers strong adhesion on both sides, making it ideal for secure bonding and mounting. It is perfect for use in home decorating, craft projects, and office applications where a clean, invisible hold is needed.
Type Double sided adhesive tape
Width 50mm
Length 10m
Adhesive Type Natural rubber
Breakout force 150 N/10mm
Carrier Material Plastic
Dimensions (L x W) 10 m x 50 mm
Material Synthetic rubber
Misc Attribute ECO FIXATION
Product type description Un ruban idéal pour vos rénovations et décorations d'intérieures !
Thickness 0.175mm

Reviews

Be the first to submit a review

Trustpilot