teas 56432-00000-00 ECOLOGO Tape Hand Tearable Writable 64% Bio-based

Image Representative of Range

teas 56432-00000-00 ECOLOGO Tape Hand Tearable Writable 64% Bio-based

MPN
56432-00000-00
Brand
tesa
EAN-13
4042448209542
Order Code
13-1381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Tesa's EXTRA POWER ECOLOGO BLACK is a strong fabric tape known for its durability and eco-friendly features. The 20 m x 38 mm tape is ideal for outdoor use and repairs, as it is heat-resistant and made from sustainable materials. Common applications include outdoor repairs, securing cables, and general-purpose maintenance tasks.
Type Gaffer, Duct, Cloth Tape
Width 38mm
Length 20m
Colour Black
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated fabric
Dimensions (L x W) 20 m x 38 mm
Material Natural rubber
Misc Attribute ECO REPAIR
Rack size 483 mm (19")
Series tesa® extra Power
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot