teas 56431-00000-00 EXTRA POWER Tape 10m Black Tearable Eco-Friendly

Image Representative of Range

teas 56431-00000-00 EXTRA POWER Tape 10m Black Tearable Eco-Friendly

MPN
56431-00000-00
Brand
tesa
EAN-13
4042448209511
Order Code
13-1375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Tesa's Extra Power EcoLogo Black is a strong fabric tape measuring 10 m x 38 mm, known for its durability. It's heat-resistant and ideal for outdoor applications, making it perfect for repairs and reinforcing materials. Commonly referred to as duct tape or gaffer tape, it is frequently used in various household and industrial tasks.
Type Gaffer, Duct, Cloth Tape
Width 38mm
Length 10m
Colour Black
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated fabric
Dimensions (L x W) 10 m x 38 mm
Material Natural rubber
Misc Attribute ECO REPAIR
Series tesa® extra Power
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot