teas 56389-00002-06 Universal Cloth Tape White 50m x 50mm Robust Adhesive

Image Representative of Range

teas 56389-00002-06 Universal Cloth Tape White 50m x 50mm Robust Adhesive

MPN
56389-00002-06
Brand
tesa
EAN-13
4042448033406
Order Code
13-1369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 183 in stock

Tesa's UNIVERSAL 56389-00002-06 is a strong cloth tape measuring 50 meters in length and 50 millimetres in width. It is known for its extra power and durability, making it ideal for outdoor use and repairs. This versatile tape can be used for a variety of applications such as temporary repairs, bundling, and securing objects.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour White
Adhesive Type Natural rubber
Breakout force 100 N/10mm
Carrier Material Polyethylene
Dimensions (L x W x H) 50 m x 50 mm x 50 m
Height 50m
Material Synthetic rubber
Misc Attribute UNIVERSAL
Motif imprint White
Product type description extra Power® Universal
Rack size 483 mm (19")
Series tesa® extra Power
Thickness 0.215mm

Reviews

Be the first to submit a review

Trustpilot