tesa 4169-56-93 Marking Tape White 33m x 50mm Indoor/Outdoor Use

Image Representative of Range

tesa 4169-56-93 Marking Tape White 33m x 50mm Indoor/Outdoor Use

MPN
4169-56-93
Brand
tesa
EAN-13
4042448859013
Order Code
13-1339
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £56.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The tesa 4169-56-93 Marking Tape is a durable white tape measuring 33 metres in length and 50 millimetres in width, sold in single units. Manufactured by tesa, it offers reliable adhesion and high visibility for effective marking and delineation. This tape is commonly used for floor marking, safety demarcation, and organisational purposes in various settings.
Type Marking tape
Width 50mm
Length 33m
Colour White
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material PVC
Dimensions (L x W x H) 33 m x 50 mm x 33 m
Height 33m

Reviews

Be the first to submit a review

Trustpilot