teas 04848-00003-01 Transparent Cover Sheet 100m x 12.5cm UV-Resistant

Image Representative of Range

teas 04848-00003-01 Transparent Cover Sheet 100m x 12.5cm UV-Resistant

MPN
04848-00003-01
Brand
tesa
EAN-13
4042448009685
Order Code
13-1327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Tesa produces a transparent cover sheet identified as 04848-00003-01, measuring 100 metres in length and 12.5 centimetres in width. This product is designed primarily for protection purposes, offering coverage over surfaces during painting or renovation. Typical applications include acting as a barrier against overspray and providing a layer of protection from dirt and dust.
Type Cover sheets
Width 12.5cm
Length 100m
Colour Transparent
Adhesive Type Acrylic
Barrel width (max.) 125mm
Breakout force 12 N/10mm
Carrier Material Polyethylene foil
Dimensions (L x W x H) 100 m x 12.5 cm x 125 mm
Height 125mm
Length (max.) 100mm
Thickness 0.048mm

Reviews

Be the first to submit a review

Trustpilot