tesa 04438-00017-00 UV Tape for Outdoor Painting & Heat Protection 50mx30mm

MPN
04438-00017-00
Brand
tesa
EAN-13
4005800150760
Order Code
13-1313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The UV Surface Protection Tape by tesa is a premium paper adhesive tape, measuring 50 m by 30 mm, designed for painting and masking applications. It provides excellent surface protection against UV rays and is ideal for use by painters during projects requiring precision and cleanliness. Typical applications include securing paper covers, protecting delicate surfaces during painting, and ensuring crisp paint lines.
Type Masking Tape
Width 30mm
Length 50m
Colour Blue
Adhesive Tape Features UV-resistant
Adhesive Type Acrylic
Breakout force 33 N/10mm
Carrier Material Paper
Dimensions (L x W x H) 50 m x 30 mm x 30 mm
Height 30mm
Misc Attribute PREMIUM
Series tesakrepp®
Thickness 0.17mm

Reviews

Be the first to submit a review

Trustpilot