teas 04438-00015-00 UV Tape 50m x 25mm For Outdoor & High Temp Masking

MPN
04438-00015-00
Brand
tesa
EAN-13
4005800184512
Order Code
13-1303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £12.86 £12.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Tesa, the UV Surface Protection Tape measures 50 m x 25 mm and features premium quality paper adhesive, ideal for masking and painting purposes. It is specifically designed for use in UV-intensive environments and provides excellent adhesion and clean removal. Typically used by painters as a masking tape, it ensures precise and clean paint lines without leaving residue.
Type Masking Tape
Width 25mm
Length 50m
Colour Blue
Adhesive Tape Features UV-resistant
Adhesive Type Acrylic
Breakout force 33 N/10mm
Carrier Material Paper
Dimensions (L x W x H) 50 m x 25 mm x 25 mm
Height 25mm
Misc Attribute PREMIUM
Series tesakrepp®
Thickness 0.17mm

Reviews

Be the first to submit a review

Trustpilot