teas 04369-00012-01 Easy Cover Sheets 14m x 55cm UV-Resistant 1 piece

Image Representative of Range

teas 04369-00012-01 Easy Cover Sheets 14m x 55cm UV-Resistant 1 piece

MPN
04369-00012-01
Brand
tesa
EAN-13
4042448874832
Order Code
13-1287
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The tesa Easy Cover® 4369 consists of cover sheets that are transparent, measuring 14 metres in length and 55 centimetres in width. Manufactured by tesa, this product efficiently combines masking tape with masking paper to provide reliable surface protection. It is typically used for covering areas during painting or renovation, preventing paint and debris from reaching unwanted surfaces.
Type Cover sheets
Width 55cm
Length 14m
Colour Transparent
Adhesive Type Natural rubber
Barrel width (max.) 550mm
Breakout force 65 N/10mm
Carrier Material Polyethylene foil
Dimensions (L x W x H) 14 m x 55 cm x 550 mm
Height 550mm
Length (max.) 14mm
Material Natural rubber
Series tesa Easy Cover® 4369
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot