teas 04369-00009-01 Easy Cover® Sheets UV Fabric 14m x 1.1m Transparent

Image Representative of Range

teas 04369-00009-01 Easy Cover® Sheets UV Fabric 14m x 1.1m Transparent

MPN
04369-00009-01
Brand
tesa
EAN-13
4042448874849
Order Code
13-1281
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The tesa Easy Cover® 4369 is a transparent cover sheet measuring 14 meters in length and 1.1 meters in width. Manufactured by tesa, this product combines masking techniques with protective qualities, ideal for painting and renovation. It provides reliable protection against splashes and dust, ensuring surfaces remain clean during projects.
Type Cover sheets
Width 1.1m
Length 14m
Colour Transparent
Adhesive Type Natural rubber
Barrel width (max.) 1100mm
Breakout force 65 N/10mm
Carrier Material Polyethylene foil
Dimensions (L x W x H) 14 m x 1.1 m x 1100 mm
Height 1100mm
Length (max.) 14mm
Material Natural rubber
Series tesa Easy Cover® 4369
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot