teas 04365-00002-01 Easy Cover Sheet 14m x 2.1m 6-Month Removable

Image Representative of Range

teas 04365-00002-01 Easy Cover Sheet 14m x 2.1m 6-Month Removable

MPN
04365-00002-01
Brand
tesa
EAN-13
4042448182920
Order Code
13-1275
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £17.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The tesa Easy Cover 4369 is a transparent cover sheet measuring 14 m by 2.1 m, ideal for protecting surfaces during painting or renovations. Manufactured by tesa, it features integrated masking tape for easy application and removal. It is commonly used for covering large areas to shield them from paint splashes and dust.
Type Cover sheets
Width 2.1m
Length 14m
Colour Transparent
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W) 14 m x 2.1 m
Series tesa Easy Cover® 4369
Thickness 0.09mm

Reviews

Be the first to submit a review

Trustpilot