teas 04169-00057-93 PREMIUM Marking Tape Blue 33m x 50mm Indoor/Outdoor

Image Representative of Range

teas 04169-00057-93 PREMIUM Marking Tape Blue 33m x 50mm Indoor/Outdoor

MPN
04169-00057-93
Brand
tesa
EAN-13
4042448859020
Order Code
13-1263
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £52.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The tesa PREMIUM 04169-00057-93 marking tape is a professional blue adhesive tape measuring 33 m in length and 50 mm in width. Manufactured by tesa, this marking tape is ideal for marking floors in various environments. It serves as an effective warning tape and is suitable for adhesive marking in industrial and commercial applications.
Type Marking tape
Width 50mm
Length 33m
Colour Blue
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 33 m x 50 mm x 33 m
Height 33m
Misc Attribute PREMIUM
Series tesa® Professional
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot