teas 04163-00009-92 tesaflex Soft PVC Tape 33m x 38mm UV Stable Black

MPN
04163-00009-92
Brand
tesa
EAN-13
4005800021213
Order Code
13-1255
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.78 £13.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The tesa Multipurpose Soft PVC Premium tape is a durable and heat-resistant adhesive that measures 33 m in length and 38 mm in width. It is primarily used for electrical cable insulation, cable protection, and repairing cable sheaths. This versatile tape ensures excellent performance for various insulation and repair tasks.
Type Electrical Tape
Width 38mm
Length 33m
Colour Black
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material PVC
Dimensions (L x W x H) 33 m x 38 mm x 33 m
Discharge voltage 7000V
Height 33m
Maximum Temperature +105°C
Misc Attribute PREMIUM
Series tesaflex® 4163
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot