teas 04163-00007-07 tesaflex® Soft PVC Tape 33m x 50mm White UV Stable

MPN
04163-00007-07
Brand
tesa
EAN-13
4042448885715
Order Code
13-1254
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £16.05 £15.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Tesa's Multipurpose Soft PVC Premium tape measures 33 meters by 50 millimetres and is white. It features heat-resistant adhesive properties suitable for cable insulation and protection. This versatile tape is typically used as electrical tape for repairing cable sheaths and providing insulation for electrical cables.
Type Electrical Tape
Width 50mm
Length 33m
Colour White
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 33 m x 50 mm x 33 m
Discharge voltage 7000V
Height 33m
Maximum Temperature +105°C
Misc Attribute PREMIUM
Series tesaflex® 4163
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot