teas 04163-00006-02 tesaflex® Soft PVC Tape 33 m x 25 mm Black UV Stable

MPN
04163-00006-02
Brand
tesa
EAN-13
4005800015496
Order Code
13-1250
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £9.10 £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The tesa Multipurpose Soft PVC Premium tape measures 33 m x 25 mm and is a versatile insulating tape known for its durability. Ideal for electrical applications, it provides excellent adhesion and heat resistance, making it suitable for protecting and repairing cable sheaths. Commonly used in electrical cable insulation, this tape is perfect for ensuring reliable cable protection.
Type Electrical Tape
Width 25mm
Length 33m
Colour Black
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material PVC
Dimensions (L x W x H) 33 m x 25 mm x 33 m
Discharge voltage 7000V
Height 33m
Maximum Temperature +105°C
Misc Attribute PREMIUM
Series tesaflex® 4163
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot