Teapo KSH476M450S1U5N40K Electrolytic Capacitor Radial 47µF 450V 20%

Image Representative of Range

Teapo KSH476M450S1U5N40K Electrolytic Capacitor Radial 47µF 450V 20%

Order Code:

20-4855

Brand: Teapo MPN: KSH476M450S1U5N40K EAN-13: 2050004963069
Qty Unit Price (Ex VAT)
1+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
158 in stock, despatched in 4 working days

Teapo KSH476M450S1U5N40K is a high-performance electrolytic capacitor with a capacitance of 47 microfarads and a voltage rating of 450 volts. Designed to operate with a tolerance of ±20%, this radial capacitor is ideally suited for use in high-voltage applications such as power supply filters, energy storage, and voltage smoothing in electrical and electronic systems. The robust design and material selection accommodate a wide range of operating conditions, contributing to its reliability and longevity. Known for its consistent performance, the Teapo KSH476M450S1U5N40K capacitor is frequently employed in industrial equipment, consumer electronics, and automotive applications, where stable and reliable energy storage solutions are essential.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot