Teapo KSH227M035S1A5G11K Electrolytic Capacitor 35V 220uF 105°C Radial

Image Representative of Range

Teapo KSH227M035S1A5G11K Electrolytic Capacitor 35V 220uF 105°C Radial

Order Code:

20-4841

Brand: Teapo MPN: KSH227M035S1A5G11K EAN-13: 2050004962925
Qty Unit Price (Ex VAT)
1+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,331 in stock, despatched in 4 working days

Teapo KSH227M035S1A5G11K is an electrolytic capacitor designed for high-performance applications where reliable energy storage is crucial. With a capacitance value of 220 microfarads and a voltage rating of 35 volts, it is engineered to perform efficiently in circuits requiring stable voltage regulation and ripple filtering, even under elevated conditions. The device operates effectively at temperatures up to 105 degrees Celsius, making it suitable for use in rigorous environments such as power supplies, industrial electronics, and automotive systems. Its radial lead configuration facilitates easy integration into PCB assemblies, ensuring durability and long-term operational stability. Suitable for a range of engineering applications, this capacitor embodies the high quality and reliability.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot