Teapo KSH226M450S1A5M25K Electrolytic Capacitor 450V 22uF 105°C Radial

Image Representative of Range

Teapo KSH226M450S1A5M25K Electrolytic Capacitor 450V 22uF 105°C Radial

Order Code:

20-4839

Brand: Teapo MPN: KSH226M450S1A5M25K EAN-13: 2050004962819
Qty Unit Price (Ex VAT)
1+ £0.574
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
58 in stock, despatched in 4 working days

Teapo KSH226M450S1A5M25K is a high-quality electrolytic capacitor designed to deliver reliable performance under demanding conditions. With a capacitance of 22 microfarads and a rated voltage of 450 volts, this radial capacitor is built to withstand temperatures up to 105°C, making it suitable for various high-temperature applications. The KSH226M450S1A5M25K is commonly utilised in power supply circuits, energy storage devices, and electronic filters, where stable capacitance and high ripple current capability are essential. Engineered for durability, it serves as an integral component in electronic circuits requiring consistent voltage and current regulation.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot