TE Connectivity TXR40AB00-1008AI Circular Strain Reliefs Adapters

MPN
TXR40AB00-1008AI
Order Code
15-8673
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £178.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

TE Connectivity's TXR40AB00-1008AI is a circular strain relief adapter designed for durable cable protection.

It features a robust shell for enhanced strain relief in challenging environments.

This component is typically used in aviation, telecommunications, and industrial applications.

Its design ensures secure cable retention while maintaining flexibility in use.


Colour Green
Material Aluminium
Type Insert
Body Material Aluminium
ELV Non-Compliant
Lead Free Not Applicable
Maximum Operating Temperature 175°C
Military Standard MIL-DTL-38999
Minimum Operating Temperature -65°C
Orientation Straight
Package/Case Aluminum
Packaging Bulk
Plating Cadmium
Ratings Environment Resistant
Reach SVHC Compliant Unknown
RoHS Compliant No
Series TXR
Shell Size 11
Shielding Shielded
Wire/Cable Diameter 10.2mm

Reviews

Be the first to submit a review

Trustpilot