TE Connectivity TMS-SCE-1-2.0-4 Wire Labels & Markers Flame Retardant

MPN
TMS-SCE-1-2.0-4
Order Code
15-8643
Country of Origin
USA
Qty Unit Price (Ex VAT)
250+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

TE Connectivity's TMS-SCE-1-2.0-4 is a flame-retardant wire label and marker.

This product is designed to withstand harsh environments while providing clear identification for wires and cables.

It features high resistance to chemicals, oils, and solvents.

Typical applications include aerospace, defence, and industrial sectors where reliable wire identification is crucial.


Type Cable Markers
Colour Yellow
Material PO, Polyolefin
Body Material PO, Polyolefin
ELV Compliant
Length 2inch
Maximum Operating Temperature 275°C
Minimum Operating Temperature -67°C
Mount Cable
Package Quantity 250
Packaging Box
Radiation Hardening No
Reach SVHC Compliant No
Series TMS-SCE
Wire/Cable Diameter 21.5mm

Reviews

Be the first to submit a review

Trustpilot