TE Connectivity STD21W-7 Wire Labels & Markers Heat Shrink White 50 Pack

MPN
STD21W-7
Order Code
15-6710
Country of Origin
Germany
Qty Unit Price (Ex VAT)
700+ £0.190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 9,150 in stock

The TE Connectivity STD21W-7 wire labels are heat shrink markers in a white colour.

They come in a pack of 50, designed to provide clear and durable identification for wires.

These labels are ideal for labelling in environments requiring robust and permanent identification.

They are commonly used in electrical and electronic applications where heat shrink properties are beneficial.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Number of labels 50
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot