TE Connectivity STD09W-G Wire Labels & Markers Durable Weatherproof

MPN
STD09W-G
Order Code
15-7519
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4200+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 32,700 in stock

The TE Connectivity STD09W-G wire labels markers are durable and weatherproof.

They are designed to withstand harsh environmental conditions, making them ideal for outdoor and industrial use.

These markers offer excellent adhesion and visibility, ensuring clear labelling.

Typical applications include electrical wiring, cabling, and component identification.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot