TE Connectivity STD06Y-K Wire Labels & Markers Yellow Printed Adhesive

Order Code:

15-8169

Brand: TE Connectivity MPN: STD06Y-K
Qty Unit Price (Ex VAT)
4200+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
15,000 in stock, despatched in 5 working days

TE Connectivity STD06Y-K wire labels markers are yellow printed adhesive labels designed for easy identification of cables and wires.

They offer durable adhesion and clear legibility, enhancing organisation and maintenance tasks.

These labels are typically used in electrical, telecommunications, and data centre applications.

The STD06Y-K markers are ideal for environments where reliable labelling is crucial.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot