TE Connectivity STD02W-U Wire Labels & Markers Weatherproof Durable

MPN
STD02W-U
Order Code
15-7673
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1800+ £0.106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1800
Despatched within 5 working days - 3,000 in stock

TE Connectivity STD02W-U wire labels are weatherproof and durable, ideal for harsh environments.

These labels offer a reliable solution for wire identification in industrial settings.

Their design ensures longevity, making them suitable for outdoor use.

Typical applications include telecommunications and utility installations.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot